SN74AHC594DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 307
Unit Price: 10,92000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 288
Unit Price: 10,70897 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,61854 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC594DRG4

DigiKey Part Number
SN74AHC594DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC594DRG4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC594DRG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC594DRTexas Instruments4 307296-31743-1-ND10,92000 KčMFR Recommended
74AHC594D,112Rochester Electronics, LLC33 2882156-74AHC594D,112-1727-ND10,70897 KčSimilar
74AHC594D,118Nexperia USA Inc.01727-74AHC594D,118CT-ND9,66000 KčSimilar
74AHC594S16-13Diodes Incorporated074AHC594S16-13-ND3,61854 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,56748 Kč11 418,70 Kč
5 0004,43910 Kč22 195,50 Kč
7 5004,37483 Kč32 811,22 Kč
12 5004,30362 Kč53 795,25 Kč
17 5004,26198 Kč74 584,65 Kč
25 0004,22195 Kč105 548,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,56748 Kč
Unit Price with VAT:5,52665 Kč