74AHC594D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 509
Unit Price: 9,68000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 171
Unit Price: 24,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,67328 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 467
Unit Price: 10,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,57880 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 994
Unit Price: 17,68000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,83236 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594D-Q100,118

DigiKey Part Number
1727-7855-2-ND - Tape & Reel (TR)
1727-7855-1-ND - Cut Tape (CT)
1727-7855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC594D-Q100,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,50400 Kč85,04 Kč
507,04340 Kč352,17 Kč
1006,58650 Kč658,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,32792 Kč13 319,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč