74HC594D,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,50710 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,31876 Kč
Datasheet

Similar


Texas Instruments
In Stock: 807
Unit Price: 14,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 410
Unit Price: 22,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 605
Unit Price: 24,84000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 63
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 506
Unit Price: 8,84000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC594D,118

DigiKey Part Number
1727-6340-2-ND - Tape & Reel (TR)
1727-6340-1-ND - Cut Tape (CT)
1727-6340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC594D,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,99900 Kč99,99 Kč
508,33160 Kč416,58 Kč
1007,81170 Kč781,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,37377 Kč15 934,43 Kč
5 0006,20057 Kč31 002,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč