SN74HC594D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 61 578
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 410
Unit Price: 0,90000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,70000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 959
Unit Price: 0,48000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC594D

DigiKey Part Number
296-26484-5-ND
Manufacturer
Manufacturer Product Number
SN74HC594D
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC594D Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC594DRTexas Instruments61 578296-31819-1-ND0,57000 KčDirect
SN74HC594DTTexas Instruments1 410296-31820-1-ND0,90000 KčParametric Equivalent
74HC594D,112Nexperia USA Inc.41727-2820-ND0,70000 KčUpgrade
74HC594D,118Nexperia USA Inc.01727-6340-1-ND0,50000 KčUpgrade
MC74LV594ADR2Gonsemi1 959488-MC74LV594ADR2GCT-ND0,48000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types