Upgrade
Upgrade

SN74HC594DT | |
|---|---|
DigiKey Part Number | 296-31820-2-ND - Tape & Reel (TR) 296-31820-1-ND - Cut Tape (CT) 296-31820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC594DT |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC594DT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC594D,112 | Nexperia USA Inc. | 4 | 1727-2820-ND | 17,22000 Kč | Upgrade |
| 74HC594D,118 | Nexperia USA Inc. | 0 | 1727-6340-1-ND | 12,39000 Kč | Upgrade |


