
SN74HC594DR | |
|---|---|
DigiKey Part Number | 296-31819-2-ND - Tape & Reel (TR) 296-31819-1-ND - Cut Tape (CT) 296-31819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC594DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC594DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| 1 000 | 6,81091 Kč | 6 810,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45478 Kč | 16 136,95 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










