Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC594MX | |
|---|---|
DigiKey Part Number | MM74HC594MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC594MX |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC594MX Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC594D,118 | Nexperia USA Inc. | 0 | 1727-6340-1-ND | 12,39000 Kč | Direct |
| SN74HC594DR | Texas Instruments | 61 578 | 296-31819-1-ND | 14,07000 Kč | Direct |
| 74HC594D,112 | Nexperia USA Inc. | 4 | 1727-2820-ND | 17,22000 Kč | Similar |
| 74HC594D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC594D-Q100,118TR-ND | 6,51182 Kč | Similar |
| 74HC594S16-13 | Diodes Incorporated | 2 505 | 74HC594S16-13DICT-ND | 7,77000 Kč | Similar |





