Direct
Direct
Similar
Similar
Similar

SN74HC165D | |
|---|---|
DigiKey Part Number | 296-8249-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC165D |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC165DR | Texas Instruments | 63 793 | 296-8250-1-ND | 9,45000 Kč | Direct |
| MC74HC165ADR2G | onsemi | 11 858 | MC74HC165ADR2GOSCT-ND | 9,87000 Kč | Direct |
| 74HC165D,653 | Nexperia USA Inc. | 82 144 | 1727-2788-1-ND | 6,51000 Kč | Similar |
| 74HC165D-Q100,118 | Nexperia USA Inc. | 438 | 1727-1030-1-ND | 5,88000 Kč | Similar |
| MC74HC165ADG | onsemi | 1 690 | MC74HC165ADGOS-ND | 12,60000 Kč | Similar |




