
SN74HC594DWR | |
|---|---|
DigiKey Part Number | 296-31821-2-ND - Tape & Reel (TR) 296-31821-1-ND - Cut Tape (CT) 296-31821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC594DWR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC594DWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,46180 Kč | 1 346,18 Kč |
| 250 | 12,61056 Kč | 3 152,64 Kč |
| 500 | 12,17632 Kč | 6 088,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,32622 Kč | 22 652,44 Kč |
| 4 000 | 11,03986 Kč | 44 159,44 Kč |
| 6 000 | 10,89642 Kč | 65 378,52 Kč |
| 10 000 | 10,73750 Kč | 107 375,00 Kč |
| 14 000 | 10,64462 Kč | 149 024,68 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

