Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74AHC138S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHC138S16-13TR-ND - Tape & Reel (TR) 31-74AHC138S16-13CT-ND - Cut Tape (CT) 31-74AHC138S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138S16-13 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,32800 Kč | 43,28 Kč |
| 25 | 3,83680 Kč | 95,92 Kč |
| 100 | 3,29980 Kč | 329,98 Kč |
| 250 | 3,04268 Kč | 760,67 Kč |
| 500 | 2,88788 Kč | 1 443,94 Kč |
| 1 000 | 2,76054 Kč | 2 760,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62588 Kč | 6 564,70 Kč |
| 5 000 | 2,54474 Kč | 12 723,70 Kč |
| 7 500 | 2,50413 Kč | 18 780,97 Kč |
| 12 500 | 2,45912 Kč | 30 739,00 Kč |
| 17 500 | 2,43280 Kč | 42 574,00 Kč |
| 25 000 | 2,40750 Kč | 60 187,50 Kč |
| 62 500 | 2,35304 Kč | 147 065,00 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |








