MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC74VHC138DR2G

DigiKey Part Number
MC74VHC138DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC138DR2GOSCT-ND - Cut Tape (CT)
MC74VHC138DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC138DR2G
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC138DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Factory Stock: 52 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
109,50800 Kč95,08 Kč
258,53040 Kč213,26 Kč
1007,45270 Kč745,27 Kč
2506,93840 Kč1 734,60 Kč
5006,62754 Kč3 313,77 Kč
1 0006,50042 Kč6 500,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,10198 Kč15 254,95 Kč
5 0005,93928 Kč29 696,40 Kč
7 5005,85778 Kč43 933,35 Kč
12 5005,76754 Kč72 094,25 Kč
17 5005,71477 Kč100 008,47 Kč
25 0005,66404 Kč141 601,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč