
MOV-14D241KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D241KTR-ND - Tape & Reel (TR) 118-MOV-14D241KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D241KTR |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D241KTR Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 63J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 830 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 25 | 4,97200 Kč | 124,30 Kč |
| 100 | 4,29210 Kč | 429,21 Kč |
| 250 | 3,96756 Kč | 991,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,77150 Kč | 1 885,75 Kč |
| 1 000 | 3,61050 Kč | 3 610,50 Kč |
| 1 500 | 3,52973 Kč | 5 294,59 Kč |
| 2 500 | 3,44041 Kč | 8 601,02 Kč |
| 3 500 | 3,38813 Kč | 11 858,45 Kč |
| 5 000 | 3,33788 Kč | 16 689,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


