74VHC138M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 8 919
Unit Price: 21,43000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 275 950
Unit Price: 9,78000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 987
Unit Price: 6,87000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 350
Unit Price: 9,36000 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 52 043
Unit Price: 9,36270 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 890
Unit Price: 16,02000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC138M

DigiKey Part Number
74VHC138M-ND
Manufacturer
Manufacturer Product Number
74VHC138M
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes