
| 74AHC138D-Q100J | |
|---|---|
| DigiKey Part Number | 1727-74AHC138D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC138D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC138D-Q100JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AHC138D-Q100J | 
| Description | IC DECODER/DEMUX 1 X 3:8 16-SO | 
| Customer Reference | |
| Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Decoder/Demultiplexer | |
| Circuit | 1 x 3:8 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč | 
| 10 | 6,53300 Kč | 65,33 Kč | 
| 50 | 5,37620 Kč | 268,81 Kč | 
| 100 | 5,01840 Kč | 501,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,55267 Kč | 8 881,67 Kč | 
| 5 000 | 3,44443 Kč | 17 222,15 Kč | 
| Unit Price without VAT: | 9,36000 Kč | 
|---|---|
| Unit Price with VAT: | 11,32560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic