
SN74AHC138D | |
|---|---|
DigiKey Part Number | 296-4540-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

