Similar
Similar
Similar

2N7002KQ-13 | |
|---|---|
DigiKey Part Number | 31-2N7002KQ-13TR-ND - Tape & Reel (TR) 31-2N7002KQ-13CT-ND - Cut Tape (CT) 31-2N7002KQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KQ-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 500 | 1,83942 Kč | 919,71 Kč |
| 1 000 | 1,62714 Kč | 1 627,14 Kč |
| 2 000 | 1,44781 Kč | 2 895,62 Kč |
| 5 000 | 1,25324 Kč | 6 266,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13274 Kč | 11 327,40 Kč |
| 20 000 | 1,03134 Kč | 20 626,80 Kč |
| 30 000 | 0,97964 Kč | 29 389,20 Kč |
| 50 000 | 0,92155 Kč | 46 077,50 Kč |
| 70 000 | 0,88714 Kč | 62 099,80 Kč |
| 100 000 | 0,85370 Kč | 85 370,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












