


SBAS16HT1G | |
|---|---|
DigiKey Part Number | SBAS16HT1GOSTR-ND - Tape & Reel (TR) SBAS16HT1GOSCT-ND - Cut Tape (CT) SBAS16HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16HT1G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16HT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16W-AU_R1_000A1 | Panjit International Inc. | 2 799 | 3757-BAS16W-AU_R1_000A1CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49023 Kč | 1 470,69 Kč |
| 6 000 | 0,43410 Kč | 2 604,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








