Similar
Similar
Similar

2N7002KQ-13 | |
|---|---|
DigiKey Part Number | 31-2N7002KQ-13TR-ND - Tape & Reel (TR) 31-2N7002KQ-13CT-ND - Cut Tape (CT) 31-2N7002KQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KQ-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 120 596 | 2N7002ET1GOSCT-ND | 2,06000 Kč | Similar |
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 16 752 | 3757-2N7002K-AU_R1_000A2CT-ND | 1,22000 Kč | Similar |
| NDS7002A | onsemi | 223 639 | NDS7002ACT-ND | 3,18000 Kč | Similar |
| NTR5103NT1G | onsemi | 131 215 | NTR5103NT1GOSCT-ND | 2,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 500 | 1,83942 Kč | 919,71 Kč |
| 1 000 | 1,62714 Kč | 1 627,14 Kč |
| 2 000 | 1,44781 Kč | 2 895,62 Kč |
| 5 000 | 1,25324 Kč | 6 266,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13274 Kč | 11 327,40 Kč |
| 20 000 | 1,03134 Kč | 20 626,80 Kč |
| 30 000 | 0,97964 Kč | 29 389,20 Kč |
| 50 000 | 0,92155 Kč | 46 077,50 Kč |
| 70 000 | 0,88714 Kč | 62 099,80 Kč |
| 100 000 | 0,85370 Kč | 85 370,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












