N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS7002A

DigiKey Part Number
NDS7002ATR-ND - Tape & Reel (TR)
NDS7002ACT-ND - Cut Tape (CT)
NDS7002ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS7002A
Description
MOSFET N-CH 60V 280MA SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS7002A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300mW (Ta)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002K_R1_00001Panjit International Inc.52 4723757-2N7002K_R1_00001CT-ND0,09000 KčSimilar
2N7002P,215Nexperia USA Inc.213 6911727-4692-1-ND0,15000 KčSimilar
In-Stock: 223 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,41000 Kč44,10 Kč
1002,76120 Kč276,12 Kč
5002,04226 Kč1 021,13 Kč
1 0001,80919 Kč1 809,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41317 Kč4 239,51 Kč
6 0001,27307 Kč7 638,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč