
ACPL-K30T-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-K30T-560ETR-ND - Tape & Reel (TR) 516-ACPL-K30T-560ECT-ND - Cut Tape (CT) 516-ACPL-K30T-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K30T-560E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K30T-560E Models |
Category | Current - DC Forward (If) (Max) 30 mA |
Mfr | Grade Automotive |
Series | Qualification |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Technology Optical Coupling | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Number of Channels 1 | Supplier Device Package 8-SO Stretched |
Voltage - Isolation 5000Vrms | Approval Agency CSA, IEC/EN/DIN, UR |
Propagation Delay tpLH / tpHL (Max) 2ms, 0.12ms | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 69,12500 Kč | 691,25 Kč |
| 100 | 54,69770 Kč | 5 469,77 Kč |
| 500 | 48,37982 Kč | 24 189,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,32516 Kč | 46 325,16 Kč |
| 2 000 | 44,58642 Kč | 89 172,84 Kč |
| 3 000 | 43,69649 Kč | 131 089,47 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


