Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC2050HVHS6#TRMPBF

DigiKey Part Number
LTC2050HVHS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC2050HVHS6#TRMPBFCT-ND - Cut Tape (CT)
LTC2050HVHS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HVHS6#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVHS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
1098,14500 Kč981,45 Kč
2590,70280 Kč2 267,57 Kč
10082,51580 Kč8 251,58 Kč
25081,92412 Kč20 481,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,25928 Kč38 129,64 Kč
1 00074,32305 Kč74 323,05 Kč
1 50073,35329 Kč110 029,93 Kč
2 50072,27864 Kč180 696,60 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč