
SIRS5100DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRS5100DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRS5100DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRS5100DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRS5100DP-T1-GE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Ta), 225A (Tc) 7.4W (Ta), 240W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRS5100DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 7.4W (Ta), 240W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 63,45600 Kč | 634,56 Kč |
| 100 | 44,79290 Kč | 4 479,29 Kč |
| 500 | 38,23106 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,23453 Kč | 93 703,59 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



