
NTMFS5C628NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C628NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C628NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C628NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C628NT1G |
Description | MOSFET N-CH 60V 28A/150A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 135µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2630 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 27A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0660DPA-00#J5A | Renesas Electronics Corporation | 2 900 | 559-RJK0660DPA-00#J5ACT-ND | 90,50000 Kč | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 98,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 100 | 16,02150 Kč | 1 602,15 Kč |
| 500 | 12,62526 Kč | 6 312,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,25766 Kč | 15 386,49 Kč |
| 3 000 | 9,48151 Kč | 28 444,53 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




