Similar

2N7002DWQ-13-F | |
|---|---|
DigiKey Part Number | 31-2N7002DWQ-13-FTR-ND - Tape & Reel (TR) 31-2N7002DWQ-13-FCT-ND - Cut Tape (CT) 31-2N7002DWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DWQ-13-F |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA (Ta) 310mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 230mA (Ta) | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,93240 Kč | 493,24 Kč |
| 500 | 3,71412 Kč | 1 857,06 Kč |
| 1 000 | 3,32083 Kč | 3 320,83 Kč |
| 2 000 | 2,98959 Kč | 5 979,18 Kč |
| 5 000 | 2,63067 Kč | 13 153,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,40866 Kč | 24 086,60 Kč |
| 20 000 | 2,22196 Kč | 44 439,20 Kč |
| 30 000 | 2,12683 Kč | 63 804,90 Kč |
| 50 000 | 2,01998 Kč | 100 999,00 Kč |
| 70 000 | 1,95671 Kč | 136 969,70 Kč |
| 100 000 | 1,89523 Kč | 189 523,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









