
2N7002DWQ-7-F | |
|---|---|
DigiKey Part Number | 2N7002DWQ-7-FDITR-ND - Tape & Reel (TR) 2N7002DWQ-7-FDICT-ND - Cut Tape (CT) 2N7002DWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DWQ-7-F |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 230mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 310mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14138 Kč | 1 070,69 Kč |
| 1 000 | 1,89843 Kč | 1 898,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58871 Kč | 4 766,13 Kč |
| 6 000 | 1,43241 Kč | 8 594,46 Kč |
| 9 000 | 1,35269 Kč | 12 174,21 Kč |
| 15 000 | 1,26309 Kč | 18 946,35 Kč |
| 21 000 | 1,20998 Kč | 25 409,58 Kč |
| 30 000 | 1,15837 Kč | 34 751,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









