
TPSMB16AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-TPSMB16AHE3_A/ITR-ND - Tape & Reel (TR) 112-TPSMB16AHE3_A/ICT-ND - Cut Tape (CT) 112-TPSMB16AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB16AHE3_A/I |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,53620 Kč | 753,62 Kč |
| 500 | 5,76270 Kč | 2 881,35 Kč |
| 1 000 | 5,19134 Kč | 5 191,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,65883 Kč | 11 708,26 Kč |
| 6 400 | 3,34997 Kč | 21 439,81 Kč |
| 9 600 | 3,19257 Kč | 30 648,67 Kč |
| 16 000 | 3,01569 Kč | 48 251,04 Kč |
| 22 400 | 2,91098 Kč | 65 205,95 Kč |
| 32 000 | 2,80918 Kč | 89 893,76 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


