1N4148 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 746 225
Unit Price: 2,11000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 421
Unit Price: 2,11000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,57606 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 71 252
Unit Price: 2,53000 Kč
Datasheet
Diode 75 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
31-1N4148-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 75V 150MA DO35
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes