Diode 75 V Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
4491-1N4148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 75V DO204AH
Customer Reference
Detailed Description
Diode 75 V Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 mA @ 100 V
Capacitance @ Vr, F
4pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35 Glass)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 365
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
100,42000 Kč4,20 Kč
1000,37800 Kč37,80 Kč
5000,31498 Kč157,49 Kč
1 0000,28977 Kč289,77 Kč
2 0000,28348 Kč566,96 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč