
1N4148-T | |
|---|---|
DigiKey Part Number | 4491-1N4148-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148-T |
Description | DIODE STANDARD 75V DO204AH |
Customer Reference | |
Detailed Description | Diode 75 V Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 mA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35 Glass) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16798 Kč | 1 679,80 Kč |
| 20 000 | 0,15749 Kč | 3 149,80 Kč |
| Unit Price without VAT: | 0,16798 Kč |
|---|---|
| Unit Price with VAT: | 0,20326 Kč |



