1N4148 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 337 617
Unit Price: 0,01727 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 153
Unit Price: 0,64000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 15 128
Unit Price: 0,13000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 362 996
Unit Price: 0,01727 Kč
Datasheet

Similar


Microchip Technology
In Stock: 887
Unit Price: 0,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 335
Unit Price: 0,78000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 136 500
Unit Price: 0,03455 Kč
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
1N4148FS-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 746 225 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,82100 Kč8,21 Kč
1000,71150 Kč71,15 Kč
5000,51026 Kč255,13 Kč
1 0000,42184 Kč421,84 Kč
2 0000,38206 Kč764,12 Kč
5 0000,32821 Kč1 641,05 Kč
10 0000,24934 Kč2 493,40 Kč
50 0000,17816 Kč8 908,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč

Other Suppliers on DigiKey

746 225In Stock
Ships from Rochester Electronics, LLC