
1N4148 | |
|---|---|
DigiKey Part Number | 4878-1N4148CT-ND - Cut Tape (CT) 4878-1N4148TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DIODE STANDARD 75V 200MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 100 | 0,59570 Kč | 59,57 Kč |
| 500 | 0,42690 Kč | 213,45 Kč |
| 1 000 | 0,31175 Kč | 311,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27251 Kč | 1 362,55 Kč |
| 10 000 | 0,14735 Kč | 1 473,50 Kč |
| 15 000 | 0,13537 Kč | 2 030,55 Kč |
| 25 000 | 0,13473 Kč | 3 368,25 Kč |
| 35 000 | 0,13443 Kč | 4 705,05 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









