Diode 75 V 150mA Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148GW6_R1_00001

DigiKey Part Number
3757-1N4148GW6_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148GW6_R1_00001
Description
DIODE STANDARD 75V 150MA SOT236
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0000,57606 Kč69 127,20 Kč
240 0000,53587 Kč128 608,80 Kč
360 0000,52099 Kč187 556,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,57606 Kč
Unit Price with VAT:0,69703 Kč