
342-10-101-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-101-00-593000 |
Description | CONN HDR DIP POST 1POS GOLD |
Customer Reference | |
Detailed Description | 1 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 100 | 12,77520 Kč | 1 277,52 Kč |
| 500 | 11,40150 Kč | 5 700,75 Kč |
| 1 000 | 10,85702 Kč | 10 857,02 Kč |
| 5 000 | 9,69171 Kč | 48 458,55 Kč |
| 10 000 | 9,22944 Kč | 92 294,40 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |








