
342-10-106-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-106-00-593000 |
Description | CONN HDR DIP POST 6POS GOLD |
Customer Reference | |
Detailed Description | 6 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 100 | 49,54480 Kč | 4 954,48 Kč |
| 500 | 44,22430 Kč | 22 112,15 Kč |
| 1 000 | 42,11443 Kč | 42 114,43 Kč |
| 5 000 | 40,56784 Kč | 202 839,20 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |







