
342-10-104-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-104-00-593000 |
Description | CONN HDR DIP POST 4POS GOLD |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 100 | 35,32910 Kč | 3 532,91 Kč |
| 500 | 31,53480 Kč | 15 767,40 Kč |
| 1 000 | 30,02987 Kč | 30 029,87 Kč |
| 5 000 | 28,02523 Kč | 140 126,15 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |







