
342-10-102-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-102-00-593000 |
Description | CONN HDR DIP POST 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 24,00500 Kč | 240,05 Kč |
| 100 | 20,39670 Kč | 2 039,67 Kč |
| 500 | 18,20602 Kč | 9 103,01 Kč |
| 1 000 | 17,33676 Kč | 17 336,76 Kč |
| 5 000 | 15,47641 Kč | 77 382,05 Kč |
| 10 000 | 15,37755 Kč | 153 775,50 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |







