
342-10-105-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-105-00-593000 |
Description | CONN HDR DIP POST 5POS GOLD |
Customer Reference | |
Detailed Description | 5 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,65700 Kč | 496,57 Kč |
| 100 | 42,20320 Kč | 4 220,32 Kč |
| 500 | 37,67212 Kč | 18 836,06 Kč |
| 1 000 | 35,87459 Kč | 35 874,59 Kč |
| 5 000 | 34,06379 Kč | 170 318,95 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |







