
310-41-101-41-001000 | |
|---|---|
DigiKey Part Number | ED4064-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 310-41-101-41-001000 |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 100 | 11,25360 Kč | 1 125,36 Kč |
| 500 | 10,04442 Kč | 5 022,21 Kč |
| 1 000 | 9,56475 Kč | 9 564,75 Kč |
| 5 000 | 8,53791 Kč | 42 689,55 Kč |
| 10 000 | 8,13064 Kč | 81 306,40 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |












