
342-10-101-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-101-00-594000 |
Description | CONN HDR DIP POST 1POS GOLD |
Customer Reference | |
Detailed Description | 1 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Number of Rows 1 |
Manufacturer DigiKey | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type DIP, DIL - Header | Color Black |
Contact Type Post, Extended | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 100 | 23,61050 Kč | 2 361,05 Kč |
| 500 | 21,07448 Kč | 10 537,24 Kč |
| 1 000 | 20,06841 Kč | 20 068,41 Kč |
| 5 000 | 18,04622 Kč | 90 231,10 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |







