3 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-103-00-594000

DigiKey Part Number
ED6764-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-103-00-594000
Description
CONN HDR DIP POST 3POS GOLD
Customer Reference
Detailed Description
3 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Post, Extended
Color
Black
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,66000 Kč69,66 Kč
1059,16700 Kč591,67 Kč
10050,28050 Kč5 028,05 Kč
50044,88146 Kč22 440,73 Kč
1 00042,74001 Kč42 740,01 Kč
5 00041,25372 Kč206 268,60 Kč
Manufacturers Standard Package
Unit Price without VAT:69,66000 Kč
Unit Price with VAT:84,28860 Kč
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: 32,74000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 57,14000 Kč
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: 103,23000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: 111,16000 Kč
CONN HDR DIP POST 6POS GOLD
In-Stock: 0
Unit Price: 131,18000 Kč