4 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-104-00-594000

DigiKey Part Number
ED6764-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-104-00-594000
Description
CONN HDR DIP POST 4POS GOLD
Customer Reference
Detailed Description
4 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Discontinued at DigiKey
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Post, Extended
Color
Black
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: 32,74000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 57,14000 Kč
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: 69,66000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: 111,16000 Kč
CONN HDR DIP POST 6POS GOLD
In-Stock: 0
Unit Price: 131,18000 Kč