
342-10-102-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-102-00-594000 |
Description | CONN HDR DIP POST 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,46800 Kč | 484,68 Kč |
| 100 | 41,19380 Kč | 4 119,38 Kč |
| 500 | 36,76950 Kč | 18 384,75 Kč |
| 1 000 | 35,01513 Kč | 35 015,13 Kč |
| 5 000 | 33,17238 Kč | 165 861,90 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |






