General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, RP-SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, RP-SMA Surface Mount
Modems Routers & Gateways: What's the Difference?

XTP9B-DPS-001

DigiKey Part Number
602-1871-ND
Manufacturer
Manufacturer Product Number
XTP9B-DPS-001
Description
RF TXRX MOD ISM<1GHZRPSMA SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
902MHz ~ 928MHz
Data Rate
125kbps
Power - Output
30dBm
Sensitivity
-110dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
35mA
Current - Transmitting
710mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 790,62000 Kč5 790,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 790,62000 Kč
Unit Price with VAT:7 006,65020 Kč