
FGR3-C-U | |
|---|---|
DigiKey Part Number | 2108-FGR3-C-U-ND |
Manufacturer | |
Manufacturer Product Number | FGR3-C-U |
Description | RF TXRX MODULE CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 902MHz ~ 928MHz Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 153.6kbps | |
Power - Output | 10dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 6V ~ 30V | |
Current - Receiving | 22mA ~ 74mA | |
Current - Transmitting | 47mA ~ 192mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 725,03000 Kč | 20 725,03 Kč |
| Unit Price without VAT: | 20 725,03000 Kč |
|---|---|
| Unit Price with VAT: | 25 077,28630 Kč |













