
FGR3-IO-IOE | |
|---|---|
DigiKey Part Number | 2108-FGR3-IO-IOE-ND |
Manufacturer | |
Manufacturer Product Number | FGR3-IO-IOE |
Description | 902 - 928 MHZ 115 KBPS OVER THE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 902MHz ~ 928MHz GFSK RS-232, RS-422, RS-485 153.6kbps |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Applications General Purpose |
Series | Interface RS-232, RS-422, RS-485 |
Packaging Box | Sensitivity -107dBm |
Part Status Active | Data Rate (Max) 153.6kbps |
Function Remote Control System | Features RS-232 |
Modulation or Protocol GFSK | Voltage - Supply 6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 809,26000 Kč | 28 809,26 Kč |
| Unit Price without VAT: | 28 809,26000 Kč |
|---|---|
| Unit Price with VAT: | 34 859,20460 Kč |



