
FGR3-IOS-C-U | |
|---|---|
DigiKey Part Number | 2108-FGR3-IOS-C-U-ND |
Manufacturer | |
Manufacturer Product Number | FGR3-IOS-C-U |
Description | 902 - 928 MHZ 115.2 KBPS OVER T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 902MHz ~ 928MHz GFSK RS-232, RS-422, RS-485 153.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RS-232, RS-422, RS-485 | |
Sensitivity | -107dBm | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | RS-232 | |
Voltage - Supply | 6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 242,31000 Kč | 28 242,31 Kč |
| Unit Price without VAT: | 28 242,31000 Kč |
|---|---|
| Unit Price with VAT: | 34 173,19510 Kč |



