



XB9X-DMRS-001 | |
|---|---|
DigiKey Part Number | 602-1887-ND |
Manufacturer | |
Manufacturer Product Number | XB9X-DMRS-001 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 250kbps | |
Power - Output | 13dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ADF7023 | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 40mA | |
Current - Transmitting | 35mA ~ 55mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,37000 Kč | 1 009,37 Kč |
| Unit Price without VAT: | 1 009,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,33770 Kč |





