General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Modems Routers & Gateways: What's the Difference?

XBP9X-DMUS-021

DigiKey Part Number
602-1916-ND
Manufacturer
Manufacturer Product Number
XBP9X-DMUS-021
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XBP9X-DMUS-021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, GFSK
Frequency
902MHz ~ 928MHz
Data Rate
250kbps
Power - Output
30dBm
Sensitivity
-113dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.6V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
330mA ~ 900mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 364,16000 Kč2 364,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 364,16000 Kč
Unit Price with VAT:2 860,63360 Kč