


Category | Applications General Purpose |
Manufacturer Digi | Interface Serial |
Series | Sensitivity -110dBm |
Packaging Box | Power - Output 30dBm |
Part Status Active | Data Rate (Max) 125kbps |
Function Transceiver | Voltage - Supply 7V ~ 28V |
Modulation or Protocol FSK | Base Product Number |
Frequency 902MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 673,57000 Kč | 9 673,57 Kč |
| Unit Price without VAT: | 9 673,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 705,01970 Kč |









