RF Transceiver 902MHz ~ 928MHz FSK USB 125kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 902MHz ~ 928MHz FSK USB 125kbps
XTP9B-PKC-UA
Modems Routers & Gateways: What's the Difference?

XTP9B-PKC-UA

DigiKey Part Number
602-1867-ND
Manufacturer
Manufacturer Product Number
XTP9B-PKC-UA
Description
XTEND-PKG RF
Customer Reference
Detailed Description
RF Transceiver 902MHz ~ 928MHz FSK USB 125kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
USB
Series
Sensitivity
-110dBm
Packaging
Box
Power - Output
30dBm
Part Status
Active
Data Rate (Max)
125kbps
Function
Transceiver
Voltage - Supply
7V ~ 28V
Modulation or Protocol
FSK
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 417,32000 Kč10 417,32 Kč
Manufacturers Standard Package
Unit Price without VAT:10 417,32000 Kč
Unit Price with VAT:12 604,95720 Kč